Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834671
Product Range2228
Your Part Number
1,804 In Stock
Need more?
1,804 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY0.905 (CNY1.0226) |
| 100+ | CNY0.806 (CNY0.9108) |
| 200+ | CNY0.752 (CNY0.8498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.22 (CNY1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228AGCopy
Manufacturer Standard Lead Time5 weeks
Order Code2834671
Product Range2228
Technical Datasheet
Accessory TypeMini Shunt Jumper
For Use WithBoard-to-Board Header Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range2228
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Mini Shunt Jumper
No. of Positions
2Ways
Product Range
2228
For Use With
Board-to-Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
