Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR2045CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code2674306
Your Part Number
5,295 In Stock
Need more?
5,295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.730 (CNY4.2149) |
| 10+ | CNY3.020 (CNY3.4126) |
| 50+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 5000+ | CNY1.430 (CNY1.6159) |
| 10000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.73 (CNY4.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR2045CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code2674306
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max840mV
Forward Surge Current150A
Diode MountingThrough Hole
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
Forward Surge Current
150A
Qualification
-
Average Forward Current
20A
Forward Voltage Max
840mV
Diode Mounting
Through Hole
Technical Docs (1)
Alternatives for MBR2045CT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002399
