Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR20200CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code2675114
Your Part Number
4,540 In Stock
Need more?
4,540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.100 (CNY10.283) |
| 10+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.600 (CNY2.938) |
| 5000+ | CNY2.490 (CNY2.8137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.10 (CNY10.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR20200CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code2675114
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max920mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
MBR20200CT is a dual common cathode Schottky rectifier designed for high-efficiency power conversion. It features a reverse voltage rating of 200V and can handle a forward current of 20A. With a low forward voltage drop of 920mV, it ensures minimal power loss. Packaged in a TO-220AB package with 3 pins, it is ideal for use in power supplies, DC-DC converters, and other high-power applications requiring fast switching and efficient rectification.
- Repetitive peak reverse voltage of 200V
- Diode configuration: dual common cathode
- Average forward current of 20A
- Maximum forward voltage is 920mV
- Forward surge current of 150A
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AB
Forward Voltage Max
920mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00197
