Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR10100+Copy
Manufacturer Standard Lead Time33 weeks
Order Code2675099
Product RangeMBR10X
Your Part Number
1,451 In Stock
Need more?
1,451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.990 (CNY9.0287) |
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.190 (CNY2.4747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.99 (CNY9.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMBR10100+Copy
Manufacturer Standard Lead Time33 weeks
Order Code2675099
Product RangeMBR10X
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR10X
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
MBR10100+ is a schottky barrier rectifier suitable for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
- Guard ring for transient protection
- Low power loss, high efficiency
- High current capability, low VF
- High surge capacity
- Plastic package has UL flammability classification 94V-0
- TO-220AC moulded plastic case and operating temperature range from -55 to +150°C
- 100V reverse voltage and 10A max. average forward current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
MBR10X
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MBR10100+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
