Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB4WCopy
Manufacturer Standard Lead Time38 weeks
Order Code4659276
Product RangeMB Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.020 (CNY220.3726) |
| 3+ | CNY177.550 (CNY200.6315) |
| 10+ | CNY170.810 (CNY193.0153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.02 (CNY220.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB4WCopy
Manufacturer Standard Lead Time38 weeks
Order Code4659276
Product RangeMB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric85.1mm
External Width - Metric216mm
External Depth - Metric130mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial8.5"
External Depth - Imperial5.12"
Product RangeMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85.1mm
External Depth - Metric
130mm
Body Colour
White
External Height - Imperial
3.35"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
216mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
MB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3914
