Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB3GCopy
Manufacturer Standard Lead Time12 weeks
Order Code301425
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.180 (CNY90.6034) |
| 5+ | CNY69.160 (CNY78.1508) |
| 15+ | CNY65.710 (CNY74.2523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.18 (CNY90.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB3GCopy
Manufacturer Standard Lead Time12 weeks
Order Code301425
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric118mm
External Depth - Metric98mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.65"
External Depth - Imperial3.86"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A good quality box for a variety of applications, from prototyping to housing electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and professional looking finishes. The lid fits flushly to the main body and is retained by countersunk screws into brass inserts.
- Circuit board retaining guides spaced along the length and breadth
- Grey finish
- Wall thickness: 1.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
98mm
Body Colour
Grey
External Height - Imperial
1.77"
External Depth - Imperial
3.86"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
118mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.65"
Product Range
-
Technical Docs (2)
Alternatives for MB3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
