Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB1WCopy
Manufacturer Standard Lead Time11 weeks
Order Code301322
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.430 (CNY72.8059) |
| 5+ | CNY55.510 (CNY62.7263) |
| 15+ | CNY52.880 (CNY59.7544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.43 (CNY72.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB1WCopy
Manufacturer Standard Lead Time11 weeks
Order Code301322
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric79mm
External Depth - Metric61mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.11"
External Depth - Imperial2.4"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A good quality box for a variety of applications, from prototyping to housing electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and professional looking finishes. The lid fits flushly to the main body and is retained by countersunk screws into brass inserts.
- Circuit board retaining guides spaced along the length and breadth
- White finish
- Wall thickness: 1.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
61mm
Body Colour
White
External Height - Imperial
1.57"
External Depth - Imperial
2.4"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (1)
Alternatives for MB1W
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
