Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,232.920 (CNY1,393.1996) |
| 5+ | CNY1,061.180 (CNY1,199.1334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,232.92 (CNY1,393.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX540H190S.079Copy
Order Code2663656
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial8.46"
External Height - Metric215mm
External Width - Imperial23.39"
External Width - Metric594mm
External Depth - Imperial18.62"
External Depth - Metric473mm
Product Range-
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
8.46"
External Width - Imperial
23.39"
External Depth - Imperial
18.62"
Product Range
-
Case Colour
Black
External Height - Metric
215mm
External Width - Metric
594mm
External Depth - Metric
473mm
Technical Docs (1)
Alternatives for MAX540H190S.079
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.902
