Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoM141T02-AD0302DCopy
Manufacturer Standard Lead Time20 weeks
Order Code1735359
Product RangeM141T01
Your Part Number
4,067 In Stock
Need more?
4,067 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.750 (CNY17.7975) |
| 12+ | CNY12.470 (CNY14.0911) |
| 100+ | CNY11.470 (CNY12.9611) |
| 500+ | CNY10.740 (CNY12.1362) |
| 1000+ | CNY10.200 (CNY11.526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.75 (CNY17.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM141T02-AD0302DCopy
Manufacturer Standard Lead Time20 weeks
Order Code1735359
Product RangeM141T01
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeM141T01
Contact Voltage AC Nom250VAC
Operating Force Max60gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M141T02-AD0302D is a single-pole double-throw (SPDT) Microswitch with long lever and quick-connect terminals.
- 500MΩ Initial contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 1000VAC for 1 minute Withstand voltage
- 1000000 cycles Mechanical life
- 50000 cycles Electrical life
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
M141T01
Operating Force Max
60gf
Microswitch Actuator
Long Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for M141T02-AD0302D
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067
