Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoM140T01-AE0501ACopy
Manufacturer Standard Lead Time14 weeks
Order Code1735350
Product RangeM140T01
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.860 (CNY10.0118) |
| 15+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY6.060 (CNY6.8478) |
| 1000+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.86 (CNY10.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM140T01-AE0501ACopy
Manufacturer Standard Lead Time14 weeks
Order Code1735350
Product RangeM140T01
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeM140T01
Contact Voltage AC Nom250VAC
Operating Force Max60gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M140T01-AE0501A is a SPDT snap-action Microswitch with short lever actuator and solder terminals.
- OFF-ON switch operation
- PBT switch case
- 500mΩ Maximum contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 1000VAC for 1 minute Withstand voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
M140T01
Operating Force Max
60gf
Microswitch Actuator
Short Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for M140T01-AE0501A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
