Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoM12DBCopy
Order Code1621069
Product RangeMetric M
Your Part Number
5,675 In Stock
Need more?
1,398 Delivery in 3-4 Business Days(SG stock)
4,277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.050 (CNY50.9065) |
| 5+ | CNY41.670 (CNY47.0871) |
| 10+ | CNY36.270 (CNY40.9851) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY45.05 (CNY50.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM12DBCopy
Order Code1621069
Product RangeMetric M
Technical Datasheet
Thread SizeM12
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP65
Product RangeMetric M
SVHCNo SVHC (10-Jun-2022)
Product Overview
The M12DB is a Metric M12 IP65 rated Cable Gland with Locknut from Pro-Power constructed of black, high-grade LSZH nylon.
- High grade nylon cable glands
- Available in black
- IP65 rating
- Low smoke
- Halogen free
- Lock nut included
- Sealing: Ding qing rubber
- CE compliant
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M12
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
Metric M
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091
