Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLP2950-3.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472983RL
Cut Tape4472983
Product RangeMulticomp Pro LDO Voltage Regulators
Your Part Number
1,645 In Stock
Need more?
1,645 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.410 | CNY27.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.410 (CNY6.1133) |
| 10+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLP2950-3.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472983RL
Cut Tape4472983
Product RangeMulticomp Pro LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.1V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom3 V
Output Voltage Min2.94V
Output Voltage Max3.06V
PolarityPositive Output
Output Current Max100mA
Max Output Current100 mA
Dropout Voltage - Typ @ Current380mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMulticomp Pro LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LP2950-3.0 is a low dropout voltage regulator in a 3 pin TO-92 package. This monolithic integrated voltage regulator with low dropout voltage, and low quiescent current.
- Fixed 3V output voltage
- High accuracy output voltage
- Dropout voltage is 50mv typical (IL =100A)
- Extremely tight load and line regulation
- Current and thermal limiting
- Very low temperature coefficient
- Operation junction temperature range from -40 to 125°C
Applications
Semiconductor, Audio, Sensing, Portable Devices, Wearables, Wireless, DC/DC Converters
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
3 V
Output Voltage Max
3.06V
Output Current Max
100mA
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
Multicomp Pro LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
3.1V
No. of Outputs
1Outputs
Output Voltage Min
2.94V
Polarity
Positive Output
Max Output Current
100 mA
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645
