Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7809FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4472965
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
685 In Stock
Need more?
685 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.600 (CNY5.198) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.580 (CNY1.7854) |
| 1000+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7809FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4472965
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom9 V
Output Voltage Min8.73V
Output Voltage Max9.27V
Input Voltage Min9.3V
Input Voltage Max35V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max1.5A
Max Output Current1.5 A
IC Case / PackageTO-220F
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LM7809F is a fixed, 3-terminal linear voltage regulator.
- Internal current limit, output transistor SOA protection
- Short circuit protection, thermal shutdown protection
- 9V typical output voltage at TJ = 25°C
- 4mA typical quiescent current at TJ = 25°C
- 60μV typical output noise voltage at f = 10 to 100KHz
- 70dB typical ripple rejection at f = 120Hz, VIN = 12 to 22V
- 2.2A typical peak current, 2V dropout voltage at IOUT = 1A
- Output current up to 1.5A at TJ = 25°C
- >55dB at 120Hz (VOUT = 5.0V) power supply rejection ratio
- Operating junction temperature range from -40°C to 125°C, package is TO-220F
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
9 V
Output Voltage Max
9.27V
Input Voltage Max
35V
Output Current Max
1.5A
IC Case / Package
TO-220F
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
8.73V
Input Voltage Min
9.3V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
1.5 A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
