Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7805FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4472963
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
630 In Stock
Need more?
630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.310 (CNY4.8703) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.55 (CNY24.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7805FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4472963
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5 V
Output Voltage Min4.85V
Output Voltage Max5.15V
Input Voltage Min5.3V
Input Voltage Max35V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max1.5A
Max Output Current1.5 A
IC Case / PackageTO-220F
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LM7805F is a fixed, 3-terminal linear voltage regulator.
- Internal current limit, output transistor SOA protection
- Short circuit protection, thermal shutdown protection
- 5V typical output voltage at TJ = 25°C
- 5mA typical quiescent current at TJ = 25°C
- 42μV typical output noise voltage at f = 10 to 100KHz
- 73dB typical ripple rejection at f = 120Hz, VIN = 8 to 18V
- 2.2A typical peak current, 2V dropout voltage at IOUT = 1A
- Output current up to 1.5A at TJ = 25°C
- >55dB at 120Hz (VOUT = 5.0V) power supply rejection ratio
- Operating junction temperature range from -40°C to 125°C, package is TO-220F
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5 V
Output Voltage Max
5.15V
Input Voltage Max
35V
Output Current Max
1.5A
IC Case / Package
TO-220F
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
4.85V
Input Voltage Min
5.3V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
1.5 A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
