Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLM317Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472979RL
Cut Tape4472979
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
1,209 In Stock
15,000 more incoming. You can reserve stock now
1,209 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.110 | CNY15.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.110 (CNY3.5143) |
| 50+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2000+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM317Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4472979RL
Cut Tape4472979
Product RangeMulticomp Pro Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom1.2V to 37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Product RangeMulticomp Pro Linear Voltage Regulators
Max Output Current1.5 A
Output Current Max1.5A
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LM317 is a positive voltage regulator in a 4 pin SO-223 package. This monolithic integrated circuit is an adjustable 3-terminal positive voltage regulator designed to supply more than 1.5A of load current with an output voltage adjustable over 1.2 to 37V. It employs internal current limiting, thermal shut-down and safe area compensation.
- 40V input-output voltage differential
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe operating area compensation
- Operating temperature of 150°C
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
1.2V to 37V
Output Voltage Max
37V
Input Voltage Max
40V
Max Output Current
1.5 A
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
3V
Product Range
Multicomp Pro Linear Voltage Regulators
Output Current Max
1.5A
No. of Pins
4Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
