Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLL4148-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code2306145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.699 (CNY0.7899) |
| 10+ | CNY0.576 (CNY0.6509) |
| 100+ | CNY0.219 (CNY0.2475) |
| 1000+ | CNY0.153 (CNY0.1729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLL4148-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code2306145
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Diode Mounting
Surface Mount
Repetitive Peak Reverse Voltage
75V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for LL4148-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
