Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoL059PURXGWCopy
Order Code4538248
Product RangeMulticomp Pro Multi-Color LEDs
Your Part Number
937 In Stock
6,000 more incoming. You can reserve stock now
937 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.480 (CNY1.6724) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL059PURXGWCopy
Order Code4538248
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
LED ColourUltra Red, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle45°
Lens ShapeRound
Forward Current / ColourUR 20mA, G 20mA
Luminous Intensity / ColourUR 100mcd, G 50mcd
Forward Voltage / ColourUR 1.9V, G 2V
Wavelength / ColourUR 640nm, G 570nm
Product RangeMulticomp Pro Multi-Color LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This AlInGaP multicolor LED offers both red and green lighting in a T-1 3/4 (5mm) through-hole package with a 45° viewing angle and a round lens. Each color operates at 20 mA, providing bright and versatile illumination in a compact design, ideal for applications requiring dual-color indicators.
- Multi-Color LED: AIInGaP λP=653nM
- Dominant Wavelength: 640/570 nm
- Forward Voltage: 1.9/2.1 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Ultra Red, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
UR 100mcd, G 50mcd
Wavelength / Colour
UR 640nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
45°
Forward Current / Colour
UR 20mA, G 20mA
Forward Voltage / Colour
UR 1.9V, G 2V
Product Range
Multicomp Pro Multi-Color LEDs
MSL
-
Technical Docs (1)
Alternatives for L059PURXGW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
