Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoL053XGDCopy
Order Code4538244
Product RangeMulticomp Pro Single Color LEDs
Your Part Number
9,321 In Stock
14,000 more incoming. You can reserve stock now
9,321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.829 (CNY0.9368) |
| 500+ | CNY0.717 (CNY0.8102) |
| 1000+ | CNY0.658 (CNY0.7435) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL053XGDCopy
Order Code4538244
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity70mcd
Viewing Angle45°
Lens ShapeRound
Product RangeMulticomp Pro Single Color LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This AlInGaP green LED in a T-1 3/4 (5mm) through-hole package is ideal for various electronic applications requiring high visibility. Operating at 2.1 V and 20 mA, it emits bright green light with a 570 nm wavelength, ensuring efficient and reliable performance in a compact design.
- Single Color LED: Green (AIInGaP λP=570nM)
- Dominant Wavelength: 570 nm
- Forward Voltage: 2.1 V
- Power Dissipation: 85 mW
- Recommended Operating Current: 30 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
70mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
45°
Product Range
Multicomp Pro Single Color LEDs
MSL
-
Technical Docs (1)
Alternatives for L053XGD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
