Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoL039PURXGWCopy
Manufacturer Standard Lead Time28 weeks
Order Code4538247
Product RangeMulticomp Pro Multi-Color LEDs
Your Part Number
38,770 In Stock
Need more?
1,000 Next business day delivery available(Shanghai stock)
37,770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.60 (CNY21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL039PURXGWCopy
Manufacturer Standard Lead Time28 weeks
Order Code4538247
Product RangeMulticomp Pro Multi-Color LEDs
Technical Datasheet
LED ColourSuper Red, Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle70°
Lens ShapeRound
Forward Current / ColourSR 20mA, G 20mA
Luminous Intensity / ColourSR 150mcd, G 40mcd
Forward Voltage / ColourSR 1.9V, G 2.1V
Wavelength / ColourSR 640nm, G 570nm
Product RangeMulticomp Pro Multi-Color LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This multicolor AlInGaP LED combines super red and green in a T-1 (3mm) through-hole package with a 70° viewing angle and round lens. Each color operates at 20 mA, allowing for versatile lighting options with bright, reliable red and green illumination in one compact component.
- Multi-Color LED: AIInGaP λP=653nM
- Dominant Wavelength: 640/570 nm
- Forward Voltage: 1.9/2.1 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Super Red, Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
SR 150mcd, G 40mcd
Wavelength / Colour
SR 640nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
70°
Forward Current / Colour
SR 20mA, G 20mA
Forward Voltage / Colour
SR 1.9V, G 2.1V
Product Range
Multicomp Pro Multi-Color LEDs
MSL
-
Technical Docs (1)
Alternatives for L039PURXGW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
