Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoL034XGDCopy
Order Code4538241
Product RangeMulticomp Pro Single Color LEDs
Your Part Number
12,471 In Stock
Need more?
12,471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.829 (CNY0.9368) |
| 500+ | CNY0.717 (CNY0.8102) |
| 1000+ | CNY0.658 (CNY0.7435) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL034XGDCopy
Order Code4538241
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity40mcd
Viewing Angle50°
Lens ShapeRound
Product RangeMulticomp Pro Single Color LEDs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This AlInGaP green LED features a T-1 (3mm) through-hole design with a wide viewing angle, making it perfect for applications that require broad illumination. Operating at 2.1 V and 20 mA, it emits vibrant green light at a wavelength of 570 nm, ensuring excellent visibility and reliability in various settings.
- Single Color LED: Green (AIInGaP λP=570nM)
- Dominant Wavelength: 570 nm
- Forward Voltage: 2.1 V
- Power Dissipation: 85 mW
- Recommended Operating Current: 30 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
40mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
50°
Product Range
Multicomp Pro Single Color LEDs
MSL
-
Technical Docs (1)
Alternatives for L034XGD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
