Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKM358Copy
Order Code
Re-Reel4473007RL
Cut Tape4473007
Product RangeMulticomp Pro Operational Amplifiers
Your Part Number
2,385 In Stock
Need more?
2,385 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.620 | CNY13.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.620 (CNY2.9606) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKM358Copy
Order Code
Re-Reel4473007RL
Cut Tape4473007
Product RangeMulticomp Pro Operational Amplifiers
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10kHz
Slew Rate Typ-
Supply Voltage Range3V to 32V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-45nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Operational Amplifiers
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers2 Amplifier
Slew Rate-
Power Supply TypeSingle Supply
Product Overview
KM358 is a dual-operational amplifier in a 8 pin SOP package.
- Single supply operation range from 3V to 32V
- Low input bias currents
- Internally compensated
- Continuous short circuit-protected outputs
- True differential input stage
- Common mode range extends to negative supply
- Single and split supply operation
- Operating ambient temperature range from 0°C to +70°C
Applications
Music, Automotive Systems, Broadcast, Communications & Networking, Signalling, Televisions, LCD Displays
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
-
IC Case / Package
SOP
Amplifier Type
Differential
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Single Supply
Gain Bandwidth Product
10kHz
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-45nA
Operating Temperature Min
0°C
Product Range
Multicomp Pro Operational Amplifiers
MSL
-
Amplifier Case Style
SOP
Bandwidth
100kHz
Slew Rate
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
