Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8007-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4256608
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.200 (CNY44.296) |
| 10+ | CNY31.200 (CNY35.256) |
| 25+ | CNY25.830 (CNY29.1879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.20 (CNY44.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8007-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4256608
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The JR8007-2M is a 2m Audio/Video Cable Assembly with 3.5mm stereo jack plug to 2 x 6.35mm mono jack plugs and black jacket. It is ideal for stereo applications.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
