Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO JR-307[PCA] IEC Power Connector, IEC C14 Inlet, 2.5 A, 250 VAC, Through Hole, Snap-In, Flange Mount](https://www.element14.cn/productimages/standard/en_GB/151604907-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-307[PCA]Copy
Manufacturer Standard Lead Time32 weeks
Order Code1516049
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.390 (CNY19.6507) |
| 10+ | CNY13.200 (CNY14.916) |
| 25+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY9.830 (CNY11.1079) |
| 150+ | CNY9.200 (CNY10.396) |
| 250+ | CNY8.870 (CNY10.0231) |
| 1000+ | CNY8.590 (CNY9.7067) |
| 1500+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.39 (CNY19.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-307[PCA]Copy
Manufacturer Standard Lead Time32 weeks
Order Code1516049
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The JR-307[PCA] is a 1-outlet IEC Inlet with tin contact plating and through hole right angle contact termination.
- 2000VAC/minute Dielectric strength
- 280° for 3 seconds Soldering
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
2.5A
Contact Termination Type
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
