Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJA201-WHITECopy
Manufacturer Standard Lead Time34 weeks
Order Code2102489
Your Part Number
1,075 In Stock
Need more?
1,075 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.670 (CNY90.0271) |
| 3+ | CNY68.930 (CNY77.8909) |
| 5+ | CNY62.840 (CNY71.0092) |
| 15+ | CNY59.560 (CNY67.3028) |
| 25+ | CNY56.470 (CNY63.8111) |
| 75+ | CNY55.010 (CNY62.1613) |
| 150+ | CNY53.650 (CNY60.6245) |
| 250+ | CNY52.370 (CNY59.1781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.67 (CNY90.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA201-WHITECopy
Manufacturer Standard Lead Time34 weeks
Order Code2102489
Technical Datasheet
Connector to ConnectorMains Plug, USA to Free End
Cable Length - Metric3m
Current Rating-
Voltage Rating-
Jacket ColourWhite
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mains cable for use in the US and Canada; UL498 non-rewireable plug with 3 metres of 18 AWG white cable to bare ends.
- 220VAC Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Warnings
Bare ends must be correctly terminated to another connector or piece of equipment before connection
Notes
Only for use by qualified personnel
Technical Specifications
Connector to Connector
Mains Plug, USA to Free End
Current Rating
-
Jacket Colour
White
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
