Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoIRLML6401-3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4655267
Product RangeMulticomp Pro MOSFET Transistros
Your Part Number
8,520 In Stock
Need more?
8,520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.830 (CNY2.0679) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.771 (CNY0.8712) |
| 500+ | CNY0.577 (CNY0.652) |
| 1000+ | CNY0.501 (CNY0.5661) |
| 5000+ | CNY0.421 (CNY0.4757) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.15 (CNY10.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoIRLML6401-3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4655267
Product RangeMulticomp Pro MOSFET Transistros
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage2V
Gate Source Threshold Voltage Max950mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro MOSFET Transistros
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IRLML6401-3 is a P-Channel logic-level MOSFET designed for high-efficiency switching in compact applications. Housed in the space-saving SOT-23 package, this device offers excellent performance with low on-resistance and fast switching speeds. With a drain-to-source voltage of –20V and logic-level gate drive compatibility, the IRLML6401-3 is ideal for portable electronics, power management, and reverse polarity protection.
- P-Channel MOSFET (enhancement mode)
- Drain-to-Source Voltage (V DS): –20V
- I D: –3.7A (continuous)
- R DS(on): 0.055Ω max @ V<sub>GS</sub> = –4.5V
- Gate threshold voltage: –0.7V to –1.3V (logic-level drive)
- Low total gate charge (Q g): ~5.2nC typ
- Fast switching speed
- SOT-23 package – compact and thermally efficient
- RoHS compliant / Lead-free
- Logic-Level Drive: Operates fully with standard microcontroller GPIO outputs (2.5V–5V logic).
- High Efficiency: Low R DS(on) reduces power losses, improving battery life and thermal performance.
Applications
DC/DC Converters, Power Management, Motor Drive & Control
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
2V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
No. of Pins
3Pins
Product Range
Multicomp Pro MOSFET Transistros
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRLML6401-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
