
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY0.956 (CNY1.0803) |
| 1000+ | CNY0.830 (CNY0.9379) |
| 5000+ | CNY0.697 (CNY0.7876) |
Product Information
Product Overview
The IRLML0100 is a high-efficiency, logic-level N-channel MOSFET designed for compact, high-performance switching applications. Featuring ultra-low R DS(on), fast switching performance, and a low gate threshold voltage, it is ideally suited for use in load switching, power management, DC-DC converters, and battery-powered devices. Packaged in a space-saving SOT-23 footprint, the IRLML0100 offers superior thermal and electrical performance for space-constrained applications. Its logic-level gate drive makes it compatible with standard microcontroller outputs, reducing the need for additional drive circuitry. The device is rated for continuous drain current up to 3.7A and drain-source voltage up to 30V, ensuring robust handling of low- to medium-power loads.
- 100V N-Channel MOSFET
- The low on-resistance (RDS(on)) ensures minimal power dissipation and heat generation during conduction, making it efficient for high-current applications.
- The low gate charge and input capacitance enable fast switching speeds, reducing switching losses and improving overall system efficiency.
- The fast switching speed allows for high-frequency operation, making it suitable for applications that require rapid switching.
- The avalanche energy rating provides protection against voltage transients and high-energy pulses, enhancing the reliability of the device.
- The Pb-Free package option makes it environmentally friendly and compliant with RoHS regulations.
- Avalanche Energy Rated
Applications
DC/DC Converters, Power Management, Motor Drive & Control
Technical Specifications
N Channel
1.6A
SOT-23
10V
1.3W
150°C
-
No SVHC (07-Nov-2024)
100V
0.22ohm
Surface Mount
2.5V
3Pins
Multicomp Pro MOSFET Transistros
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRLML0100
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
