Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHTR30L60CTCopy
Manufacturer Standard Lead Time47 weeks
Order Code2750981
Your Part Number
15,217 In Stock
Need more?
15,217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.830 (CNY12.2379) |
| 10+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY4.250 (CNY4.8025) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 5000+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.83 (CNY12.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHTR30L60CTCopy
Manufacturer Standard Lead Time47 weeks
Order Code2750981
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max540mV
Forward Surge Current110A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
HTR30L60CT is a schottky barrier rectifier suitable for use in low voltage, high frequency inverters, free wheeling, switching power supplies, DC-DC converter, and polarity protection applications.
- Metal of silicon rectifier, majority carrier conduction
- Trench schottky technology, low power loss, high efficiency
- High current capability, low VF, high surge capacity
- Plastic package has UL flammability classification 94V-0
- TO-220AB case, 60V maximum recurrent peak reverse voltage
- 42V maximum RMS voltage, 60V maximum DC blocking voltage
- 30A maximum average forward rectified current, 110A peak forward surge current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
110A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
540mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
