Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7133Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4472988
Cut Tape4472988RL
Product RangeMulticomp Pro LDO Voltage Regulators
Your Part Number
755 In Stock
Need more?
755 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.900 (CNY2.147) |
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY0.933 (CNY1.0543) |
| 500+ | CNY0.786 (CNY0.8882) |
| 1000+ | CNY0.751 (CNY0.8486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.50 (CNY10.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7133Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Cut Tape4472988
Cut Tape4472988RL
Product RangeMulticomp Pro LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.4V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom3.3 V
Output Voltage Min3.135V
Output Voltage Max3.465V
PolarityPositive Output
Output Current Max30mA
Max Output Current30 mA
Dropout Voltage - Typ @ Current100 mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMulticomp Pro LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HT7133 is a high voltage LDO regulator in a 3 pin SOT-89 package.
- Input voltage is 24V maximum
- Output voltage is 3.3V
- Power consumption is 200mW
- Output current is 30mA at 5.5V
- Current consumption is 4uA at 5.5V
- Voltage drop is 100mV at IOUT=1mA
- Low temperature coefficient
- Operating temperature range from 0°C to 70°C
Applications
Semiconductor, Audio, Sensing, Portable Devices, Wearables, Wireless, DC/DC Converters
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Output Voltage - Nom
3.3 V
Output Voltage Max
3.465V
Output Current Max
30mA
Dropout Voltage - Typ @ Current
100 mV
IC Case / Package
SOT-89
Operating Temperature Min
0°C
Product Range
Multicomp Pro LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.4V
No. of Outputs
1Outputs
Output Voltage Min
3.135V
Polarity
Positive Output
Max Output Current
30 mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157
