Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS408Copy
Manufacturer Standard Lead Time26 weeks
Order Code1256852
Product RangeHS Series
Your Part Number
79 In Stock
50 more incoming. You can reserve stock now
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.490 (CNY244.6337) |
| 3+ | CNY189.380 (CNY213.9994) |
| 5+ | CNY173.180 (CNY195.6934) |
| 10+ | CNY151.520 (CNY171.2176) |
| 15+ | CNY148.520 (CNY167.8276) |
| 25+ | CNY145.420 (CNY164.3246) |
| 50+ | CNY142.420 (CNY160.9346) |
| 100+ | CNY139.420 (CNY157.5446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.49 (CNY244.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS408Copy
Manufacturer Standard Lead Time26 weeks
Order Code1256852
Product RangeHS Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial2.047"
I.D. Supplied - Metric52mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.511"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
- Operating temperature range -55°C to +125°C
- Shrink Temperature 110°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
52mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.511"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
2.047"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
13mm
Product Range
HS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
