Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS407Copy
Manufacturer Standard Lead Time26 weeks
Order Code1256851
Product RangeHS Series
Your Part Number
522 In Stock
Need more?
522 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.090 (CNY196.7217) |
| 3+ | CNY160.160 (CNY180.9808) |
| 5+ | CNY138.050 (CNY155.9965) |
| 10+ | CNY121.310 (CNY137.0803) |
| 15+ | CNY118.850 (CNY134.3005) |
| 25+ | CNY116.480 (CNY131.6224) |
| 75+ | CNY114.030 (CNY128.8539) |
| 150+ | CNY111.570 (CNY126.0741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.09 (CNY196.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS407Copy
Manufacturer Standard Lead Time26 weeks
Order Code1256851
Product RangeHS Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial1.259"
I.D. Supplied - Metric32mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.314"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Adhesive lined heat shrink tubing for protection of automotive wires, bundled wires and metal tubes against water and moisture.
- Minimum shrink temperature is 70°C
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
32mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.314"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
1.259"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8mm
Product Range
HS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
