Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.900 (CNY685.797) |
| 5+ | CNY564.580 (CNY637.9754) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY606.90 (CNY685.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS121-25Copy
Order Code3595591
Technical Datasheet
I.D. Supplied - Imperial0.779"
I.D. Supplied - Metric19.8mm
Length - Imperial82ft
Length - Metric25m
I.D. Recovered Max - Imperial0.248"
I.D. Recovered Max - Metric6.3mm
Technical Specifications
I.D. Supplied - Imperial
0.779"
Length - Imperial
82ft
I.D. Recovered Max - Imperial
0.248"
I.D. Supplied - Metric
19.8mm
Length - Metric
25m
I.D. Recovered Max - Metric
6.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.625
