Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS117-100Copy
Manufacturer Standard Lead Time14 weeks
Order Code3595587
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,031.220 (CNY1,165.2786) |
| 5+ | CNY972.890 (CNY1,099.3657) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,031.22 (CNY1,165.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.334"
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.106"
I.D. Supplied - Metric
8.5mm
Length - Metric
100m
I.D. Recovered Max - Metric
2.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
