Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY863.280 (CNY975.5064) |
| 5+ | CNY803.050 (CNY907.4465) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY863.28 (CNY975.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS115-100Copy
Order Code3595585
Technical Datasheet
I.D. Supplied - Imperial0.204"
I.D. Supplied - Metric5.2mm
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
0.204"
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.062"
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Metric
5.2mm
Length - Metric
100m
I.D. Recovered Max - Metric
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.325
