Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM-S DC9VCopy
Manufacturer Standard Lead Time25 weeks
Order Code9480030
Product RangeHRM
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 15+ | CNY18.930 (CNY21.3909) |
| 50+ | CNY17.740 (CNY20.0462) |
| 150+ | CNY16.650 (CNY18.8145) |
| 500+ | CNY15.830 (CNY17.8879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM-S DC9VCopy
Manufacturer Standard Lead Time25 weeks
Order Code9480030
Product RangeHRM
Technical Datasheet
Contact ConfigurationSPCO
Coil Voltage9VDC
Contact Current10A
Product RangeHRM
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance115ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HRM-S DC9V is a General Purpose Relay with Ag alloy contacts and plastic sealed type enclosures. It has 720mW standard coil sensitivity and 1-form-C contact configuration.
- Maximum 100mΩ (6VDC at 1A) contact resistance
- 100000 Operations electrical life
- 10000000 Operations mechanical life
- Maximum 15ms operate time
- Maximum 8ms release time
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPCO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
115ohm
Coil Voltage
9VDC
Product Range
HRM
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
