Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHMV4P1P02SCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295182
Product RangeMulticomp Pro P Channel MOSFETs
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.740 (CNY6.4862) |
| 10+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.250 (CNY1.4125) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.70 (CNY32.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMV4P1P02SCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295182
Product RangeMulticomp Pro P Channel MOSFETs
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.1A
Drain Source On State Resistance0.039ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.1W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro P Channel MOSFETs
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HMV4P1P02S is a high-performance P-channel MOSFET designed for low-voltage, low-current applications. It features ultra-low on-resistance and fast switching capabilities, making it ideal for efficient power management and precise control tasks. This MOSFET is well-suited for applications such as small servo motor control, power MOSFET gate drivers, and various switching circuits where compact size and high reliability are essential.
- Advanced Trench Technology
- Lead Free Product is Acquired
- ESD Rating : HBM 2.0KV
- Excellent RDS(ON) and Low Gate Charge
Applications
Power Supplies, Motor Speed Controls, Portable Devices
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.1A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.039ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
Multicomp Pro P Channel MOSFETs
MSL
-
Technical Docs (1)
Alternatives for HMV4P1P02S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
