Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHMT03P02SCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295181
Product RangeMulticomp Pro P Channel MOSFETs
Your Part Number
14,975 In Stock
Need more?
14,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.960 (CNY5.6048) |
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.992 (CNY1.121) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMT03P02SCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295181
Product RangeMulticomp Pro P Channel MOSFETs
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3A
Drain Source On State Resistance0.095ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro P Channel MOSFETs
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HMT03P02S is a high-efficiency P-channel MOSFET designed for low-voltage, low-current applications. It offers very low on-resistance and rapid switching performance, making it ideal for precise control tasks. This MOSFET is perfect for small servo motor control, power MOSFET gate drivers, and various switching applications where compact size and high performance are crucial.
- Trench Power LV MOSFET Technology
- High Power and Current Handing Capability
Applications
Power Supplies, Computers & Computer Peripherals, Desktop and Workstations
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.095ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
Multicomp Pro P Channel MOSFETs
MSL
-
Technical Docs (1)
Alternatives for HMT03P02S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
