Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF12N65SCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295178
Product RangeMulticomp Pro N Channel MOSFETs
Your Part Number
4,974 In Stock
Need more?
4,974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.530 (CNY81.9589) |
| 5+ | CNY58.430 (CNY66.0259) |
| 10+ | CNY48.690 (CNY55.0197) |
| 50+ | CNY38.680 (CNY43.7084) |
| 100+ | CNY35.590 (CNY40.2167) |
| 250+ | CNY33.490 (CNY37.8437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.53 (CNY81.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF12N65SCopy
Manufacturer Standard Lead Time56 weeks
Order Code4295178
Product RangeMulticomp Pro N Channel MOSFETs
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id12A
Drain Source On State Resistance0.85ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation51W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro N Channel MOSFETs
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The HMF12N65S is a high-performance N-channel MOSFET designed for a wide range of power switching applications. It boasts a low on-resistance and fast switching capabilities, making it ideal for high-efficiency power conversion. This MOSFET is engineered to handle high voltages and currents, ensuring robust and reliable performance in demanding conditions. Typical applications include power supplies, motor drives, and high-voltage circuits.
- RDS(ON) = 0.82Ω @ VGS = 30V
- Ultra Low Gate Charge
- Low Reverse Transfer Capacitance
- Fast Switching Capability
- Avalanche Energy Specified
- Improved dv/dt Capability, High Ruggedness
Applications
Power Supplies, LED Lighting, Lighting
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
51W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Multicomp Pro N Channel MOSFETs
MSL
-
Technical Docs (1)
Alternatives for HMF12N65S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002193
