Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHER202GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3273479
Your Part Number
1,582 In Stock
Need more?
1,582 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.405 (CNY0.4576) |
| 6000+ | CNY0.364 (CNY0.4113) |
| 9000+ | CNY0.304 (CNY0.3435) |
| 15000+ | CNY0.270 (CNY0.3051) |
| 30000+ | CNY0.230 (CNY0.2599) |
| 60000+ | CNY0.216 (CNY0.2441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.40 (CNY0.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHER202GCopy
Manufacturer Standard Lead Time11 weeks
Order Code3273479
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Forward Voltage Max1V
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-15
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Average Forward Current
2A
Forward Surge Current
60A
Diode Case Style
DO-15
Qualification
-
Technical Docs (1)
Alternatives for HER202G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
