
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.850 | CNY14.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.837 (CNY0.9458) |
| 1000+ | CNY0.735 (CNY0.8306) |
| 5000+ | CNY0.596 (CNY0.6735) |
Product Information
Product Overview
The HxxxD3xVxB series represents a purpose-built solution meticulously engineered to provide protection for sensitive components connected to power, data, and transmission lines, shielding them from the potential harm caused by overvoltage events induced by ESD (electrostatic discharge). This series stands out for its comprehensive design, addressing the diverse needs of modern electronic systems where the interconnectedness of power, data, and transmission lines is crucial. By specifically focusing on safeguarding against overvoltage, the HxxxD3xVxB series ensures the resilience of sensitive components in the face of potential electrostatic discharge events. In summary, the HxxxD3xVxB series emerges as a versatile and dedicated protective solution, tailored to meet the challenges posed by overvoltage events across power, data, and transmission lines. Its presence is crucial for applications where the integrity and longevity of sensitive components are paramount, offering a proactive defense against the potential damaging effects of electrostatic discharge.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power :Ppp = 350W (tp=8/20 us)
- Reverse Working Voltage : 3.3V thru 36V
- Low Leakage Current
- Low Clamping Voltage
- IEC 61000-4-2 (ESD) :±27kV(Contact) / ±30kV(Air)
Applications
Computers & Computer Peripherals, Communications & Networking, Portable Devices
Technical Specifications
16V
2Pins
350W
-
SOD-323
3.3V
Multicomp Pro ESD Protection Diode
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
