
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.200 | CNY11.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.200 (CNY2.486) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY0.929 (CNY1.0498) |
| 500+ | CNY0.644 (CNY0.7277) |
| 1000+ | CNY0.566 (CNY0.6396) |
| 5000+ | CNY0.458 (CNY0.5175) |
Product Information
Product Overview
The H04X35V0BU stands out as an advanced solution in ultra-low capacitance ESD protection, meticulously engineered to safeguard high-speed data interfaces. This specialized series is purposefully designed to provide robust protection for sensitive components connected to high-speed data and transmission lines, ensuring a vigilant defense against overvoltage events triggered by ESD (electrostatic discharge). Distinguished by its ultra-low capacitance, the H04X35V0BU minimizes any adverse impact on signal integrity and transmission quality. The design of this series exemplifies a keen understanding of the specific demands of modern electronics, where maintaining high-speed data performance is paramount. In essence, the H04X35V0BU emerges as a cutting-edge and precisely tailored solution, featuring ultra-low capacitance and a focused design aimed at shielding sensitive components from overvoltage caused by ESD. Its presence underscores a commitment to preserving the integrity of high-speed data interfaces, making it an indispensable component for systems where reliable protection against electrostatic discharge is critical.
- 1 Channel of ESD Protection (Bi-directional)
- Peak Pulse Power :Ppp = 100W (tp=8/20 us)
- Reverse Working Voltage : 5V
- Low Leakage Current
- Low Clamping Voltage
- Junction Capacitance : 0.3pF (Max)
- IEC 61000-4-2 (ESD) :±20kV(Contact) / ±25kV(Air)
Applications
Data / Computing, Multimedia
Technical Specifications
25V
2Pins
100W
-
DFN0603
5V
Multicomp Pro ESD Protection Diode
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
