Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151849Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247865
Product RangeMP-SCHUKO TO C15 Series
Your Part Number
338 In Stock
Need more?
338 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.920 (CNY109.5196) |
| 5+ | CNY84.090 (CNY95.0217) |
| 10+ | CNY76.080 (CNY85.9704) |
| 25+ | CNY72.170 (CNY81.5521) |
| 50+ | CNY68.340 (CNY77.2242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.92 (CNY109.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151849Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247865
Product RangeMP-SCHUKO TO C15 Series
Technical Datasheet
Connector to Connector90° CEE 7/7 Plug to 90° IEC 60320-1 C15
Cable Length - Metric3m
Current Rating-
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-SCHUKO TO C15 Series
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° CEE 7/7 Plug to 90° IEC 60320-1 C15
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
MP-SCHUKO TO C15 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3238
