Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151839Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247860
Product RangeMP-NEMA 5-15 TO C15 Series
Your Part Number
359 In Stock
Need more?
359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.050 (CNY83.6765) |
| 5+ | CNY64.130 (CNY72.4669) |
| 10+ | CNY58.400 (CNY65.992) |
| 25+ | CNY55.400 (CNY62.602) |
| 50+ | CNY52.480 (CNY59.3024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.05 (CNY83.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151839Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247860
Product RangeMP-NEMA 5-15 TO C15 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 90° IEC 60320-1 C15
Cable Length - Metric2m
Current Rating13A
Voltage Rating125V
Jacket ColourBlack
Product RangeMP-NEMA 5-15 TO C15 Series
Cable Length - Imperial6.56ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to 90° IEC 60320-1 C15
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
6.56ft
Cable Length - Metric
2m
Voltage Rating
125V
Product Range
MP-NEMA 5-15 TO C15 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2755
