Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151837Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247858
Product RangeMP-C14 C19 IEC Series
Your Part Number
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.480 (CNY86.4224) |
| 5+ | CNY66.290 (CNY74.9077) |
| 10+ | CNY60.010 (CNY67.8113) |
| 25+ | CNY56.910 (CNY64.3083) |
| 50+ | CNY53.910 (CNY60.9183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.48 (CNY86.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151837Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247858
Product RangeMP-C14 C19 IEC Series
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C19
Cable Length - Metric1m
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-C14 C19 IEC Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MP-C14 C19 IEC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1912
