Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151836Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247857
Product RangeMP-C14 C19 IEC Series
Your Part Number
275 In Stock
Need more?
251 Delivery in 3-4 Business Days(SG stock)
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.640 (CNY123.8932) |
| 5+ | CNY95.180 (CNY107.5534) |
| 10+ | CNY86.170 (CNY97.3721) |
| 25+ | CNY81.620 (CNY92.2306) |
| 50+ | CNY77.340 (CNY87.3942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.64 (CNY123.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151836Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247857
Product RangeMP-C14 C19 IEC Series
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C19
Cable Length - Metric2m
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-C14 C19 IEC Series
Cable Length - Imperial6.56ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
6.56ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
MP-C14 C19 IEC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3338
