Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151831Copy
Manufacturer Standard Lead Time20 weeks
Order Code4247856
Product RangeMP-UK PLUG TO IEC C15 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.890 (CNY116.2657) |
| 5+ | CNY87.460 (CNY98.8298) |
| 10+ | CNY78.700 (CNY88.931) |
| 25+ | CNY73.950 (CNY83.5635) |
| 50+ | CNY70.020 (CNY79.1226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.89 (CNY116.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151831Copy
Manufacturer Standard Lead Time20 weeks
Order Code4247856
Product RangeMP-UK PLUG TO IEC C15 Series
Technical Datasheet
Connector to Connector90° BS 1363A Plug to 90° IEC 60320-1 C15
Cable Length - Metric3m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-UK PLUG TO IEC C15 Series
Cable Length - Imperial9.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° BS 1363A Plug to 90° IEC 60320-1 C15
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250V
Product Range
MP-UK PLUG TO IEC C15 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3427
