Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151829Copy
Manufacturer Standard Lead Time20 weeks
Order Code4247854
Product RangeMP-UK PLUG TO IEC C15 Series
Your Part Number
412 In Stock
Need more?
412 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.140 (CNY73.6082) |
| 5+ | CNY56.400 (CNY63.732) |
| 10+ | CNY51.390 (CNY58.0707) |
| 25+ | CNY48.760 (CNY55.0988) |
| 50+ | CNY46.210 (CNY52.2173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.14 (CNY73.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151829Copy
Manufacturer Standard Lead Time20 weeks
Order Code4247854
Product RangeMP-UK PLUG TO IEC C15 Series
Technical Datasheet
Connector to Connector90° BS 1363A Plug to 90° IEC 60320-1 C15
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-UK PLUG TO IEC C15 Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° BS 1363A Plug to 90° IEC 60320-1 C15
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MP-UK PLUG TO IEC C15 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1749
