Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151827Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247852
Product RangeMP-C14 C19 IEC Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.970 (CNY126.5261) |
| 5+ | CNY97.140 (CNY109.7682) |
| 10+ | CNY87.950 (CNY99.3835) |
| 25+ | CNY83.300 (CNY94.129) |
| 50+ | CNY78.940 (CNY89.2022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.97 (CNY126.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151827Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247852
Product RangeMP-C14 C19 IEC Series
Technical Datasheet
Connector to ConnectorIEC 60320-1 C14 to IEC 60320-1 C19
Cable Length - Metric2m
Current Rating-
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-C14 C19 IEC Series
Cable Length - Imperial6.56ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320-1 C14 to IEC 60320-1 C19
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.56ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
MP-C14 C19 IEC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2902
