Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151826Copy
Manufacturer Standard Lead Time20 weeks
Order Code4247850
Product RangeMP-IP44 Commando Series
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.530 (CNY109.0789) |
| 5+ | CNY83.610 (CNY94.4793) |
| 10+ | CNY76.240 (CNY86.1512) |
| 25+ | CNY72.240 (CNY81.6312) |
| 50+ | CNY68.410 (CNY77.3033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.53 (CNY109.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151826Copy
Manufacturer Standard Lead Time20 weeks
Order Code4247850
Product RangeMP-IP44 Commando Series
Technical Datasheet
Connector to ConnectorIEC 60309 to IEC 60320-1 C19
Cable Length - Metric1m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-IP44 Commando Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
GW-151826 is a mains power cord. The cord shall comply with IEC 60227. The plug shall comply with IEC 60309 standard. The moulded connector shall comply with IEC60320-1 standards (C19 connector).
- 16A current rating
- Black jacket colour
- 250V voltage rating
- 1m cable length
Notes
The product shall be tested 100% for all safety electrical items.
Technical Specifications
Connector to Connector
IEC 60309 to IEC 60320-1 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MP-IP44 Commando Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2447
