Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151825Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247849
Product RangeMP-IP44 Commando Series
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.970 (CNY141.2161) |
| 5+ | CNY110.320 (CNY124.6616) |
| 10+ | CNY103.770 (CNY117.2601) |
| 25+ | CNY95.300 (CNY107.689) |
| 50+ | CNY90.210 (CNY101.9373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.97 (CNY141.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151825Copy
Manufacturer Standard Lead Time19 weeks
Order Code4247849
Product RangeMP-IP44 Commando Series
Technical Datasheet
Connector to ConnectorIEC 60309 to IEC 60320-1 C19
Cable Length - Metric2m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product RangeMP-IP44 Commando Series
Cable Length - Imperial6.56ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60309 to IEC 60320-1 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.56ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
MP-IP44 Commando Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3618
