Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151628Copy
Manufacturer Standard Lead Time20 weeks
Order Code2491011
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.240 (CNY33.0412) |
| 5+ | CNY24.870 (CNY28.1031) |
| 10+ | CNY22.140 (CNY25.0182) |
| 25+ | CNY20.780 (CNY23.4814) |
| 50+ | CNY19.780 (CNY22.3514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.24 (CNY33.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151628Copy
Manufacturer Standard Lead Time20 weeks
Order Code2491011
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GW-151628 is a 2m 3-core H05VV-F black Mains Power Cord with IEC 60320 C14 to free-end connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- 1mm² Conductor size
- 32/0.2 Conductor construction
- 70°C Temperature rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1667
